This maintained contact pushbutton switch features a curved round button actuator and a SPST configuration. It has a maximum current rating of 0.25 amps at 12 volts DC and a maximum DC voltage rating of 48 volts. The switch is designed for through hole mounting and has a termination style of PC pins. It has an electrical life of 100,000 cycles and an operating temperature range of -40 to 85 degrees Celsius. The switch is illuminated with a blue LED.
Illinois Tool Works 48-6-RC-B-OR-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 48-6-RC-B-OR-S to view detailed technical specifications.
No datasheet is available for this part.