This momentary contact SPST switch features a flush round button actuator and a maximum current rating of 0.25A at 12VDC. It has a maximum DC voltage rating of 48V and a termination style of wire lead. The switch is designed for panel mounting and has a straight body orientation. It is rated for 100,000 electrical life cycles and operates within a temperature range of -40°C to 85°C. The switch is illuminated with a blue LED.
Illinois Tool Works 48M-A13B technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 19.25(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Illinois Tool Works 48M-A13B to view detailed technical specifications.
No datasheet is available for this part.