Illinois Tool Works 57M B11B technical specifications.
| Actuator Style | Dome |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 0.9 |
| Product Depth (mm) | 20.07 |
| Product Height (mm) | 19.05 |
| Number of Terminals | 2 |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.25@12VDCA |
| Max DC Voltage Rating | 48V |
| Electrical Life | 100000Cycles |
| Switch Function | Maintained Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 57M B11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.