This through-hole mounted pushbutton switch features a SPDT configuration with a maximum current rating of 0.1A at 60VDC and a maximum DC voltage rating of 60V. The switch has a momentary contact function and is illuminated with a red LED. It operates within a temperature range of -25°C to 85°C and has a high electrical life of 5 million cycles.
Illinois Tool Works 61-31404010 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Button |
| Max Current Rating | 0.1@60VDCA |
| Max DC Voltage Rating | 60V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Electrical Life | 5000000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 61-31404010 to view detailed technical specifications.
No datasheet is available for this part.