Illinois Tool Works 76-9410/439088B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder|Faston |
| Mounting | Panel Mount |
| Electrical Life | 1000000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Illumination Type | Lamp |
| Panel Cutout Dimensions | 22.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 76-9410/439088B to view detailed technical specifications.
No datasheet is available for this part.