
Illinois Tool Works 78-3100 technical specifications.
| Type | Auxiliary Roller Lever Actuator |
| Switch Type | Snap Action Switch |
| Cage Code | 3LPZ0 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Illinois Tool Works 78-3100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.