Illinois Tool Works ERG 16-422/2 technical specifications.
| Actuator Style | Knob |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Row Space (mm) | 7.62 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 11 |
| Package Type | DIP |
| Number of Terminals | 5 |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP16T |
| Max Current Rating | 0.125A |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Number of Positions | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3LPZ0 |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Illinois Tool Works ERG 16-422/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.