Illinois Tool Works MS27257-1 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Plunger |
| Max Current Rating | 5@28VDCA |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 28V |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.39N |
Download the complete datasheet for Illinois Tool Works MS27257-1 to view detailed technical specifications.
No datasheet is available for this part.