
Imatronic 1266-02-000 technical specifications.
| Output Power | 2.8mW |
| Supply Current | 50mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic 1266-02-000 to view detailed technical specifications.
No datasheet is available for this part.
