Imatronic is an electronic component manufacturer specializing in the design and production of high-quality electronic assemblies and sub-assemblies.
IMATRONIC 1260-07 Laser Module, Cameo, 650 nm, 1 mW, 2mm, Aperture, 45 mA, 5 V
IMATRONIC V3RXL Laser Module, Rotatable, 635 nm, 5 mW, Cross, 3.5 V
LED Lens, Line Lens, Spot, Round, Acrylic ;RoHS Compliant: Yes
MOUNTING CLAMP 11MM; Lens Type:-; Beam Type:-; LED Lens Colour:-; Lens Diameter:-; Lens Shape:-; Lens Material:-
IMATRONIC 1266-20-000 Laser Module, Cameo, 785 nm, 1 mW, Collimating, 40 mA, 5 V
IMATRONIC LDM115G/633/1 Laser Module, 633 nm, 900 W, 4mm x 2mm, 70 mA, 5 V
IMATRONIC 1266-23-000 Laser Module, Cameo, 850 nm, 3 mW, Collimating, 30 mA, 5 V
LASER, LDM115P/635/1
VERSATILE LASER MODULE 635NM 3MW TTL; Wavelength Typ:635nm; Output Power:3mW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:50mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:635nm
IMATRONIC 1997-03-000 GLASSES, LASER ENHANCEMENT
IMATRONIC LDM145P/633/1 Laser Module, 633 nm, 900 W, 5 V, 5mm x 5mm, 35 mA
IMATRONIC 1600-14-000 LASER, SURVELASE, 1MW , 635NM, TTL
IMATRONIC LDM115G/670/3 Laser Module, 670 nm, 3 mW, 4mm x 2mm, 70 mA, 5 V
IMATRONIC 1954-03-000 VARILITE DEV KIT, 5MW, 635NM, PWM
INTERCHANGEABLE LINE LENS OPTIC 60°; Lens Type:Line Lens; Beam Type:Spot; LED Lens Colour:-; Lens Diameter:-; Lens Shape:Round; Lens Material:Acrylic; For Use With:Versatile and Gated Cameo Modules
IMATRONIC 1600-15-000 LASER, SURVELASE, 5MW , 635NM, TTL
LASER, VARIABLE, LINE - More Details
IMATRONIC 1450-07 Laser Module, 650 nm, 1 mW, 3mm x 1mm, Aspheric, 90 mA, 5 V
IMATRONIC 5002-48-000 Laser Module, 650 nm, 3 mW, Collimating, 35 mA, 5 V
GATED CAMEO LASER 650NM 3MW A LENS; Wavelength Typ:650nm; Output Power:2.8mW; Laser Beam Size:-; Laser Lens:Collimating; Supply Current:35mA; Voltage Rating:5V; Packaging:Each; Peak Wavelength:650nm