
Imatronic 1266-22-000 technical specifications.
| Package/Case | Module |
| Output Power | 1mW |
| Reach SVHC Compliant | Unknown |
| Supply Current | 30mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 850nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic 1266-22-000 to view detailed technical specifications.
No datasheet is available for this part.
