Imatronic 1715-04-000 technical specifications.
| Output Power | 1mW |
| Supply Current | 400mA |
| DC Rated Voltage | 5V |
| Wavelength | 532nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic 1715-04-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
