Imatronic 5002-47-000 technical specifications.
| Package/Case | Module |
| Output Power | 900W |
| Supply Current | 35mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic 5002-47-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
