Imatronic LDM115/633/5 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.5V |
| Outside Diameter | 11mm |
| Supply Current | 80mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic LDM115/633/5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.