Imatronic LDM115G/670/1 technical specifications.
| Package/Case | Module |
| Output Power | 900W |
| Reach SVHC Compliant | Unknown |
| Supply Current | 70mA |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Wavelength | 670nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic LDM115G/670/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
