Imatronic V3RXL technical specifications.
| Package/Case | Module |
| Height | 67mm |
| Output Power | 5mW |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 3.5V |
| DC Rated Voltage | 3.5V |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic V3RXL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
