Imatronic V5VLL technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.5V |
| Output Power | 5mW |
| Outside Diameter | 14mm |
| Voltage Rating | 3.5V |
| Wavelength | 650nm |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Imatronic V5VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
