
IMI Marston 05DN-01000-A-100 technical specifications.
| Package/Case | 100 |
| Height | 14mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 3.2°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 05DN-01000-A-100 to view detailed technical specifications.
No datasheet is available for this part.
