IMI Marston is a leading manufacturer of high-performance fluid control components, specializing in valves, actuators, and control systems for demanding applications across aerospace, defense, and industrial sectors.
H S MARSTON 10DN-01000-A-200 Heat Sink, Extruded Range - 1, Black Anodized, TO-3, 2 C/W, 26.7 mm, 123.8 mm, 100 mm
H S MARSTON 05DN-01500-A-100 Heat Sink, 2.6 C/W, 14 mm, 108 mm, 150 mm
H S MARSTON 47DN-01000-A-200 Heat Sink, Extruded Range - 3, Black Anodized, 1.7 C/W, 30 mm, 80 mm, 100 mm
H S MARSTON 02HN-01000-A-200 Heat Sink, Extruded Range - 1, Black Anodized,Undrilled, 3.9 C/W, 15.6 mm, 63.5 mm, 100 mm
HEAT SINK, 0.05°C/W - More Details
H S MARSTON CP464-100-100-04-S-2 Heat Sink, Component Mounted, Low Profile, Multifin, PGA, 0.3 C/W, 16 mm, 100 mm, 100 mm
Heat Sink, Extruded Range - 1, Black Anodized, 4.5 C/W, 14 mm, 108 mm, 50 mm ;RoHS Compliant: Yes
Heat Sink, Extruded Range - 1, Black Anodized, 2.9 C/W, 14 mm, 108 mm, 100 mm ;RoHS Compliant: Yes
HEAT SINK, 1.42°C/W - More Details
HEAT SINK, TO-220, 21°C/W
HEAT SINK, 0.1°C/W; Thermal Resistance:0.1°C/W; External Height - Metric:51.5mm; SVHC:No SVHC (15-Jun-2015); External Width - Metric:125mm; External Length - Metric:125mm; Flow Rate Max:-; Noise Rating:-; Heat Sink Mounting:Adhesive; Heat Sink Material:Aluminium; External Height - Imperial:2.34; External Width - Imperial:4.92; External Length - Imperial:4.92; Product Range:-; Fan Size:120mm x 120mm; Surface Finish:Plain
H S MARSTON 94DN-02000-A-200 Heat Sink, Extruded Range - 4, Black Anodized, 0.7 C/W, 40 mm, 123 mm, 200 mm
HEAT SINK, 0.28°C/W
HEAT SINK, 0.77°C/W
H S MARSTON 150CN-01250-A-200 Heat Sink, Extruded Range - 4, Black Anodized, 1 C/W, 25 mm, 200 mm, 125 mm
HEAT SINK COMPONENT KIT, 4 STN - More Details
H S MARSTON 60DN-01000-A-200 Heat Sink, 0.75 C/W, 114.3 mm, 114.3 mm, 100 mm
H S MARSTON CP464-080-080-04-S-2 Heat Sink, Component Mounted, Low Profile, Multifin, PGA, 0.4 C/W, 16 mm, 80 mm, 80 mm
Heat Sink, Extruded Range - 1, Black Anodized, 2.3 C/W, 14 mm, 108 mm, 150 mm ;RoHS Compliant: Yes
H S MARSTON 310CL-02500-A-200 Heat Sink, 0.3 C/W, 40 mm, 250 mm, 250 mm