
IMI Marston 150CN-01250-A-200 technical specifications.
| Package/Case | 125 |
| Mount | External |
| Natural Thermal Resistance | 1°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 150CN-01250-A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
