
H S MARSTON 43DN-01000-A-200 Heat Sink, Extruded Range - 2, Black Anodized, 1.5 C/W, 40 mm, 100 mm, 100 mm
IMI Marston 43DN-01000-A-200 technical specifications.
| Package/Case | 100 |
| Height | 40mm |
| Mount | Adhesive |
| Natural Thermal Resistance | 1.5°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 43DN-01000-A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.