IMI Marston 96CN-02000-A-200 technical specifications.
| Package/Case | 200 |
| Height | 40.6mm |
| Mount | External |
| Natural Thermal Resistance | 0.31°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IMI Marston 96CN-02000-A-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.