
IMO Precision Controls A69-0001 technical specifications.
| Package/Case | 0001 |
| Height | 64mm |
| Mount | External |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls A69-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
