
IMO Precision Controls BG2 technical specifications.
| Package/Case | 120 |
| Color | White |
| Material | Polyester |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls BG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.