
DPDT signal relay featuring a 250VAC/220VDC rating and 1A contact current. Coil specifications include 140mW power consumption and 1.028kR resistance. Compact design with a 5.4mm height and 9mm width.
IMO Precision Controls EA2-12NU technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Height | 5.4mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EA2-12NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
