
DPDT signal relay with a 5VDC coil voltage and 1A contact rating, designed for surface mount technology (SMT) with a compact SMD package. Features a coil power of 140mW and a coil resistance of 178 Ohms. Dimensions include a height of 7.5mm and a width of 9.3mm.
IMO Precision Controls EB2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Height | 7.5mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EB2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
