
DPDT signal relay featuring a 140mW coil power and 178 Ohm coil resistance. This electromechanical component measures 7.5mm in width and 10mm in height.
IMO Precision Controls EE2-5NU technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Height | 10mm |
| Reach SVHC Compliant | No |
| Resistance | 178R |
| Throw Configuration | DPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EE2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
