
IMO Precision Controls EV1N-CWL-12VDC technical specifications.
| Coil Current | 12.5mA |
| Coil Power | 175mW |
| Coil Resistance | 960R |
| Height | 10mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EV1N-CWL-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.