IMO Precision Controls HKM22 technical specifications.
| Contact Current Rating | 3A |
| Height | 49mm |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HKM22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.