IMO PRECISION CONTROLS HY1A124AC General Purpose Relay, HY Series, Power, Non Latching, SPST-NO, 24 VAC, 30 A
IMO Precision Controls HY1A124AC technical specifications.
| Coil Current | 74mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Resistance | 300R |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HY1A124AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.