
The HY41PN24AC relay from IMO Precision Controls features a non-latching coil with a current rating of 50mA and a power rating of 900mW at 24V AC. It has a contact current rating of 5A and uses silver as the contact material. The relay has a 4PDT throw configuration and is classified as a general-purpose relay.
IMO Precision Controls HY41PN24AC technical specifications.
| Coil Current | 50mA |
| Coil Power | 900mW |
| Coil Resistance | 184R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HY41PN24AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
