IMO Precision Controls HY42XX230AC technical specifications.
| Coil Current | 7.7mA |
| Coil Power | 900mW |
| Coil Resistance | 14.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| Width | 21.54mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HY42XX230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.