
IMO Precision Controls HY42XX24DC technical specifications.
| Coil Current | 37mA |
| Coil Power | 900mW |
| Coil Resistance | 650R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls HY42XX24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
