IMO Precision Controls MB09-S-10230 technical specifications.
| Coil Current | 9A |
| Coil Voltage (AC) | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | MB |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MB09-S-10230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.