
This 4-pole contactor relay is designed for use with 230V AC coils and can handle a maximum coil current of 12A. It is rated for operation over a temperature range of -40°C to 60°C. The relay is available for panel or DIN rail mounting. It is compliant with RoHS regulations but does not meet SVHC compliance requirements.
IMO Precision Controls MB12-S-10230 technical specifications.
| Coil Current | 12A |
| Coil Voltage (AC) | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 4 |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| RoHS Compliant | Yes |
| Series | MB |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MB12-S-10230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.