IMO Precision Controls MC22-S-10230 technical specifications.
| Coil Current | 22A |
| Coil Voltage (AC) | 230V |
| Number of Poles | 3 |
| Output Voltage | 690V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MC22-S-10230 to view detailed technical specifications.
No datasheet is available for this part.