
IMO Precision Controls MC24S00230 technical specifications.
| Coil Current | 24A |
| Coil Voltage (AC) | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 690V |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 230V |
| Output Voltage | 690V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | MC |
| Throw Configuration | 3PST |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MC24S00230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.