
IMO Precision Controls MCD22-S-10=24 technical specifications.
| Coil Power | 3W |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Relay Type | Contactor |
| Series | MCD |
| Throw Configuration | SP |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls MCD22-S-10=24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.