IMO Precision Controls PA20101 technical specifications.
| Contact Current Rating | 10A |
| Height | 67mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PA |
| Throw Configuration | SPDT |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls PA20101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.