IMO Precision Controls PA20701 technical specifications.
| Height | 67mm |
| Material | Glass, Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PA |
| Throw Configuration | DPDT |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls PA20701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.