
IMO Precision Controls PX10121 technical specifications.
| Package/Case | 124 |
| Height | 124mm |
| Material | Glass, Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | PX |
| Throw Configuration | SPDT |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls PX10121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.