IMO Precision Controls QY21XXF230AC technical specifications.
| Coil Current | 7.7mA |
| Coil Resistance | 14.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Resistance | 14400R |
| Throw Configuration | DPDT |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls QY21XXF230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.