
IMO Precision Controls SRDH-1A-SL-24VDC technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 1.28kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Height | 15.3mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Throw Configuration | SPST |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRDH-1A-SL-24VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
