
IMO Precision Controls SRGA-1A-SL-12VDC technical specifications.
| Coil Current | 77mA |
| Coil Power | 930mW |
| Coil Resistance | 155R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRGA-1A-SL-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
