
Relay Socket, DIN Rail, Panel, Screw, 12 A, 300 V, HY Series
IMO Precision Controls SRN4C technical specifications.
| Current Rating | 12A |
| Mount | Panel, DIN Rail |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 30.3mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRN4C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
