
IMO Precision Controls SRZ-1CT-DL-24VDC technical specifications.
| Coil Power | 1.2W |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls SRZ-1CT-DL-24VDC to view detailed technical specifications.
No datasheet is available for this part.