
DPDT signal relay featuring a 12V DC coil voltage and 1A coil current. Contact rating is 1A with silver contact material. Coil power consumption is 140mW with a coil resistance of 1.028kR. Non-latching coil type.
IMO Precision Controls UA2-12NU technical specifications.
| Coil Current | 1A |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls UA2-12NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
