
DPDT signal relay featuring a 5V DC coil voltage and 1A coil current. Offers a 1A contact current rating with silver contacts. Coil power is 140mW with a 178 Ohm coil resistance. This non-latching relay has a compact 8mm height and 10.6mm width, and is RoHS compliant.
IMO Precision Controls UA2-5NU technical specifications.
| Coil Current | 1A |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 8mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls UA2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
