Inchange Semiconductor Company 2SA1006 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Inchange Semiconductor Company 2SA1006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.