Inductive Technologies 618-201M-02 technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 198.45u|793.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.39|0.2A |
| Max DC Resistance | 0.795|3.18Ohm |
| Product Length | 11.43mm |
| Height | 6.1mm |
| Product Depth | 11.43mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Inductive Technologies 618-201M-02 to view detailed technical specifications.
No datasheet is available for this part.